Res Wirewound 7.5 Ohm 10% 15W 300ppm/C Ceramic Steatite RDL Thru-Hole Foam Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CPR157R500KE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 0.5inch |
| Length | 1.888inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | CPR |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CPR157R500KE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.