
The CPSM033R600JB31 is a fixed resistor from Vishay with a resistance of 3.6 ohms and a tolerance of 5%. It is a surface mount device (SMD/SMT) with a package height of 9.5mm and a length of 23.01mm. The resistor operates over a temperature range of -65°C to 275°C and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay CPSM033R600JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPSM033R600JB31 technical specifications.
| Case Code (Imperial) | 9037 |
| Package/Case | 9037 |
| Contact Plating | Tin, Lead |
| Height | 9.5mm |
| Length | 23.01mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.6R |
| RoHS Compliant | No |
| Series | CPSM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSM033R600JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.