The CPSM03R2200JB31 is a fixed chip resistor from Vishay with a resistance of 220mR and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a bulk package and is not RoHS compliant. It measures 9.5mm in height, 9.5mm in width, and 23.01mm in length.
Sign in to ask questions about the Vishay CPSM03R2200JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPSM03R2200JB31 technical specifications.
| Case Code (Imperial) | 9037 |
| Package/Case | 9037 |
| Contact Plating | Tin, Lead |
| Height | 9.5mm |
| Length | 23.01mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | CPSM |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSM03R2200JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.