Sign in to ask questions about the Vishay CPSM03R4020JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPSM03R4020JB31 technical specifications.
| Case Code (Imperial) | 9037 |
| Package/Case | 9037 |
| Contact Plating | Tin, Lead |
| Height | 9.5mm |
| Length | 23.01mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 402mR |
| RoHS Compliant | No |
| Series | CPSM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSM03R4020JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.