The CPSM03R8200JB31 is a fixed resistor from Vishay, offering a resistance of 820mR with a tolerance of 5%. It is designed for surface mount applications, with a termination type of SMD/SMT. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is available in bulk packaging.
Sign in to ask questions about the Vishay CPSM03R8200JB31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CPSM03R8200JB31 technical specifications.
| Case Code (Imperial) | 9037 |
| Package/Case | 9037 |
| Contact Plating | Tin, Lead |
| Height | 9.5mm |
| Length | 23.01mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 820mR |
| RoHS Compliant | No |
| Series | CPSM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 9.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPSM03R8200JB31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.