Insulated Gate Bipolar Transistor, 5.7A I(C), 600V V(BR)CES, N-Channel, IMS-2, 13 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.93V |
| Input | Standard |
| Input Capacitance | 450pF |
| Max Collector Current | 5.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |