
The CPV362M4U is a 600V insulated gate bipolar transistor with a maximum collector current of 7.2A. It features a flange mount package type, R-PSFM-T13, and is suitable for high-power applications. The device operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 23W. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.95V |
| Input | Standard |
| Input Capacitance | 530pF |
| Max Collector Current | 7.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
