The Vishay CPV364M4FPBF is a RoHS compliant insulated gate bipolar transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a collector emitter voltage of 600V and is mounted through a hole. The device has a turn-on delay time of 42ns and a turn-off delay time of 220ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 220ns |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |