
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, IMS-2, 13 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input | Standard |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| NTC Thermistor | No |
| Package Quantity | 160 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
