
The CPV364M4U is a 600V insulated gate bipolar transistor with a maximum collector current of 20A and maximum power dissipation of 63W. It is packaged in a module with a flange mount and is suitable for through hole mounting. The transistor operates over a temperature range of -40°C to 150°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.84V |
| Direction | Unidirectional |
| Input | Standard |
| Input Capacitance | 2.1nF |
| Min Breakdown Voltage | 31.1V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| NTC Thermistor | No |
| Packaging | Bulk |
| Peak Pulse Current | 66.1A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
