
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, IMS-2, 13 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
