The CPW0222R00FB14 is a 22 ohm, 1% tolerance, through-hole fixed resistor from Vishay. It features a maximum power dissipation of 2W and operates over a temperature range of -65°C to 275°C. The resistor is packaged in axial form with a height of 6.35mm and a length of 0.687inch. It is not RoHS compliant and is not radiation hardened.
Vishay CPW0222R00FB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 0.687inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | CPW |
| Tolerance | 1% |
| Width | 0.25inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CPW0222R00FB14 to view detailed technical specifications.
No datasheet is available for this part.