Sign in to ask questions about the Vishay CR160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CR160 technical specifications.
| Package/Case | TO-206AA |
| Current Rating | 1.6A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CR160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
