Sign in to ask questions about the Vishay CR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CR200 technical specifications.
| Package/Case | TO-206AA |
| Contact Plating | Tin, Lead |
| Current Rating | 2A |
| Forward Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
