DIODE 2 mA, SILICON, CURRENT REGULATOR DIODE, TO-206, LEAD FREE, HERMETIC SEALED, TO-206AA, 2 PIN, Current Regulator Diode
Vishay CR200-E3 technical specifications.
| Package/Case | TO-206AA |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 175V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 5.84mm |
| RoHS | Compliant |
No datasheet is available for this part.