
CURRENT REG DIODE, 2.2mA, TO-206AA - More Details
Checking distributor stock and pricing after the page loads.
| Capacitance | 6pF |
| Package/Case | TO-206AA |
| Contact Plating | Tin, Matte |
| Current Rating | 2.2A |
| Height | 5.33mm |
| Length | 5.84mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| DC Rated Voltage | 2.2kV |
| Width | 5.84mm |
| RoHS | Compliant |