The Vishay CR470 is a Zener diode packaged in a TO-226AA case, suitable for through-hole mounting. It has a maximum supply voltage of 135V and a forward current rating of 4.7mA. The diode is not RoHS compliant, but its compliance with Reach SVHC is unknown. It is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Vishay CR470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CR470 technical specifications.
| Package/Case | TO-226AA |
| Current Rating | 4.7mA |
| Diode Type | ZENER |
| Forward Current | 4.7mA |
| Max Supply Voltage | 135V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CR470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.