
RES ARRAY 4 RES 470K OHM 0804
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04P083470KJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04P083470KJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.