Surface mount resistor array featuring two isolated 100 Ohm resistors, each with 62.5mW power rating and 5% tolerance. Encased in a 0404 (1010 metric) SMD/SMT package with convex tin-plated terminals and a 0.65mm terminal pitch. Operating temperature range spans -55°C to 155°C, with a DC rated voltage of 50V. Dimensions are 0.039 x 0.039 inches (1.0 x 1.0 mm) with a height of 0.018 inches (0.45 mm) and thickness of 350µm.
Vishay CRA04S043100RJTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043100RJTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.