
Surface mount resistor array featuring two isolated 150 Ohm resistors, each with a 5% tolerance. This SMD/SMT component utilizes a 0404 (1010) case code with convex tin-plated terminations. Operating across a -55°C to 155°C temperature range, it offers 62.5mW power per element and a 50V DC rated voltage. Packaged in cut tape, this RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S043150RJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA04S043150RJTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043150RJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.