Surface mount resistor array featuring two isolated 1kΩ resistors, each with 5% tolerance and 62.5mW power rating. Housed in a 0404 (1010 metric) molded package with tin-plated contacts, this component offers a 50V DC rated voltage and operates across a -55°C to +155°C temperature range. The array has a 0.65mm terminal pitch and a convex termination.
Sign in to ask questions about the Vishay CRA04S0431K00JTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA04S0431K00JTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S0431K00JTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.