
Surface mount resistor array featuring two isolated 220 Ohm resistors, each with 5% tolerance. This molded component utilizes a 0404 (1010) case code with convex tin-plated terminals, offering a 0.65mm terminal pitch. Operating across a temperature range of -55°C to 155°C, it supports a DC rated voltage of 50V and provides 62.5mW power per element. Packaged in tape and reel, this RoHS compliant component is designed for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S043220RJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043220RJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.