Surface mount resistor array featuring two isolated 330 Ohm resistors with 5% tolerance. This 0404 (1010 metric) molded component offers a 0.65mm terminal pitch and tin contact plating. Rated for 62.5mW per element and 50V DC, it operates across a -55°C to 155°C temperature range. Packaged in cut tape, it provides a compact solution with dimensions of 0.039" x 0.039" x 0.018".
Sign in to ask questions about the Vishay CRA04S043330RJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA04S043330RJTD technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.018inch |
| Lead Free | Exempt |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.65mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S043330RJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
