
Surface mount resistor network featuring four isolated thick film elements, each with 10kR resistance and 5% tolerance. This molded component utilizes tin contact plating and offers a 50V DC working voltage. Housed in an 0804 (2010 metric) case, it operates across a -55°C to 155°C temperature range with a power dissipation of 63mW per package.
Vishay CRA04S08310K0JTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08310K0JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.