Surface mount thick film resistor array featuring four isolated 1 kΩ elements, each with a 62.5 mW power rating and ±5% tolerance. This 8-contact component operates across a -55°C to +155°C temperature range with a 50V DC voltage rating. The 0804 [2010 Metric] package offers a 0.5mm terminal pitch and tin contact plating for reliable surface mounting.
Vishay CRA04S0831K00JTD technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S0831K00JTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.