Sign in to ask questions about the Vishay CRA04S08322R0FTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA04S08322R0FTD technical specifications.
| Circuit Type | Isolated |
| Height | 0.45mm |
| Length | 2mm |
| Number of Resistors | 8 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08322R0FTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.