The CRA04S08322R1FTD is an isolated 4-resistor network from Vishay, featuring a resistance of 22.1 ohms and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistors are packaged in a 0804 case and are available in quantities of 10,000. The device is compliant with RoHS regulations and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Vishay CRA04S08322R1FTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA04S08322R1FTD technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Tolerance | 1% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08322R1FTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.