The CRA04S083240RJTD is an 8-element isolated resistor network from Vishay, featuring a resistance of 240R and a DC rated voltage of 50V. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The network is packaged in a cut tape format and is exempt from lead-free requirements. It is also RoHS compliant and has a power per element rating of 62.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S083240RJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083240RJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.