
This 8-contact isolated resistor network features a 24 ohm resistance with a tolerance of 5% and a DC rated voltage of 50V. It is constructed with a thick film technology and has a power per element of 62.5mW. The network is packaged in a molded case with a terminal pitch of 0.5mm and a thickness of 350um. It is suitable for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S08324R0JTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08324R0JTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.