
Surface mount resistor network featuring four isolated thick film elements, each with 27 Ohm resistance and 5% tolerance. This molded component offers a 0.5mm terminal pitch and convex tin-plated terminations, suitable for operation between -55°C and 155°C. Rated for 50V DC, each resistor element can dissipate up to 62.5mW. Packaged in tape and reel, this RoHS compliant component is designed for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S08327R0JTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S08327R0JTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
