Surface mount resistor network featuring four isolated 330 Ohm elements, each with 5% tolerance. This molded component offers a 0.079" x 0.039" (2.0mm x 1.0mm) package with a 0.5mm terminal pitch and convex tin-plated terminations. Rated for 50V DC, it operates across a -55°C to +155°C temperature range, with a power dissipation of 63mW per package and 62.5mW per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA04S083330RJTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRA04 |
| Terminal Pitch | 0.5mm |
| Termination | Convex |
| Thickness | 350um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.039inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA04S083330RJTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.