
Surface mount resistor array featuring four isolated thick film elements, each with 100 Ohm resistance and 5% tolerance. This 1206 (3216 metric) SMD component offers 50V DC rated voltage and 62.5mW power dissipation per element. Operating across a -55°C to 155°C temperature range, it provides 8 contacts with tin plating and is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay CRA06E083100RJTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06E083100RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.5mm |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 0.4mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E083100RJTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.