Surface mount thick film resistor array featuring 4 isolated elements, each with 10kR resistance and 5% tolerance. Operating across a -55°C to +155°C temperature range, this 8-contact component offers a 50V DC rating and 62.5mW power dissipation per element. The molded 1206 (3216 metric) package has a terminal pitch of 0.8mm and convex tin plating, supplied in tape and reel packaging.
Vishay CRA06E08310K0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.5mm |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 0.4mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08310K0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.