RES ARRAY 4 RES 16.2K OHM 1206
Vishay CRA06E08316K2FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 16.2kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08316K2FTA to view detailed technical specifications.
No datasheet is available for this part.