Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Vishay CRA06E0831K00JTB technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Technology | THICK FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0831K00JTB to view detailed technical specifications.
No datasheet is available for this part.