
The CRA06E08322R1FTA is an isolated resistor network from Vishay, consisting of four resistors in a single package. It has a resistance of 22.1 ohms and a tolerance of 1%. The network is designed for surface mount applications and has a maximum operating temperature of 155°C. It is available in a molded package with a lead pitch of 0.8mm and a terminal pitch of 0.8mm. The resistor network is RoHS compliant and is packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06E08322R1FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08322R1FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.