Surface mount resistor network featuring four isolated thick film elements, each with a 27 Ohm resistance and 5% tolerance. This molded component utilizes a 1206 (3216 metric) case code with tin contact plating and convex terminations. Operating across a -55°C to +155°C temperature range, it offers 62.5mW power per element and a 50V DC rated voltage. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Vishay CRA06E08327R0JTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06E08327R0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08327R0JTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.