
This isolated resistor network from Vishay features a 36 ohm resistance value with a tolerance of 1%. The network consists of four isolated resistors in a 1206 case size, suitable for surface mount applications. Operating temperature range is from -55°C to 155°C. The network is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the Vishay CRA06E08336R0FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06E08336R0FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08336R0FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.