The CRA06E08339R2FTA is an isolated 4-resistor network from Vishay, featuring a resistance of 39.2 ohms with a tolerance of 1%. This SMD/SMT component measures 0.5mm in height, 1.5mm in width, and 3.2mm in length. It is available in quantities of 5000 and is packaged in tape and reel. The CRA06E08339R2FTA operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay CRA06E08339R2FTA technical specifications.
| Circuit Type | Isolated |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39.2R |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.