
Surface mount resistor network featuring four isolated 3kΩ resistors with 5% tolerance. This molded component, in a 1206 (3216 metric) case code, offers a 0.8mm terminal pitch and convex tin-plated terminations. Rated for 50V DC, each element dissipates up to 62.5mW, operating from -55°C to 155°C. Packaged in tape and reel, this RoHS compliant component is ideal for surface mount applications.
Vishay CRA06E0833K00JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0833K00JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.