Vishay CRA06E0834K70JTC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0834K70JTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.