
Resistor Networks & Arrays 4.75Kohms 1% Convex
Checking distributor stock and pricing after the page loads.
Vishay CRA06E0834K75FTA technical specifications.
| Circuit Type | Isolated |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.