
The CRA06E08354R9FTA is an isolated resistor network from Vishay, featuring a 4-element configuration with a resistance of 54.9 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and is designed for surface mount applications. With a power per element rating of 62.5mW, this resistor network is suitable for various electronic circuits. It is packaged in a tape and reel format with 5000 units per package, and is compliant with RoHS regulations.
Vishay CRA06E08354R9FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 54.9R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E08354R9FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.