The CRA06E0835K49FTA is a surface mount resistor with a resistance of 5.49kR. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a SMD/SMT case and is RoHS compliant. It has a length of 3.2mm and a terminal pitch of 0.8mm, with a convex termination and a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06E0835K49FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06E0835K49FTA technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 5.49kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06E0835K49FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.