The CRA06E0839K09FTA is a 4-element isolated resistor network from Vishay, featuring a resistance of 9.09kR with a tolerance of 1%. It is designed for surface mount applications and has a power per element rating of 62.5mW. The resistor network is packaged in a molded 1206 case, measuring 0.024inch in height, 0.126inch in length, and 0.059inch in width, with a terminal pitch of 0.8mm and convex termination. The operating temperature range is from -55°C to 155°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay CRA06E0839K09FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 9.09kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 0.059inch |
| RoHS | Compliant |
No datasheet is available for this part.