The CRA06P083100RFTA is an isolated 4-resistor network from Vishay, featuring a 100R resistance value with a 1% tolerance. It operates over a temperature range of -55°C to 155°C and is suitable for surface mount applications. This component is RoHS compliant and available in a 1206 package quantity of 5000 units per reel.
Vishay CRA06P083100RFTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P083100RFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.