
Surface mount resistor network featuring four isolated 12 Ohm elements within a 1206 (3216 metric) SMD/SMT package. This component offers a 0.8mm terminal pitch and concave terminations with tin contact plating. Operating across a -55°C to 155°C temperature range, each element provides 62.5mW power dissipation and a 5% tolerance, with a DC rated voltage of 50V. Packaged in tape and reel for efficient assembly.
Vishay CRA06P08312R0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Exempt |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P08312R0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.