Res Thick Film Array 1K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
Vishay CRA06P0831K00FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.