Vishay CRA06P08322R0JTB technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| Technology | THICK FILM |
| RoHS | Compliant |
No datasheet is available for this part.