The CRA06P08333R0FTA is an 8-pin 1206 resistor network from Vishay, featuring a resistance of 33 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor network is packaged in a 1206 case with a terminal pitch of 0.8mm and a termination of concave. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |